
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Conical |
Series | Length 0.579" (14.70mm) |
Packaging Bulk | Diameter 0.020" (0.50mm) |
Part Status Active | Tip Chip Size Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,22000 € | 33,22 € |
| Unit Price without VAT: | 33,22000 € |
|---|---|
| Unit Price with VAT: | 39,53180 € |

