
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.394" (10.00mm) |
Series | Diameter 0.039" (1.00mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | For Use With/Related Products MFR-1110, MFR-1161, MFR-1351 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,58000 € | 37,58 € |
| Unit Price without VAT: | 37,58000 € |
|---|---|
| Unit Price with VAT: | 44,72020 € |

