
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | 0.474" (12.04mm) | |
Diameter | 0.059" (1.50mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-1351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,89000 € | 28,89 € |
| Unit Price without VAT: | 28,89000 € |
|---|---|
| Unit Price with VAT: | 34,37910 € |

