
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.138" (3.50mm) | |
Length | 0.433" (11.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,57000 $ | 33,57 $ |
| Unit Price without VAT: | 33,57000 $ |
|---|---|
| Unit Price with VAT: | 39,94830 $ |

