
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.098" (2.50mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 5 | 22,36800 € | 111,84 € |
| 10 | 21,45200 € | 214,52 € |
| 25 | 20,29840 € | 507,46 € |
| 50 | 19,46720 € | 973,36 € |
| 100 | 18,67030 € | 1.867,03 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

