
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.560" (14.22mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,58000 € | 37,58 € |
| Unit Price without VAT: | 37,58000 € |
|---|---|
| Unit Price with VAT: | 44,72020 € |

