
RFP-QD7 | |
|---|---|
DigiKey Part Number | 5358-RFP-QD7-ND |
Manufacturer | |
Manufacturer Product Number | RFP-QD7 |
Description | CARTRIDGE, QUAD, PLCC-68 CHIP P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Quad For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Quad | |
Height | - | |
Width | 0.960" (24.38mm) | |
Length | 0.960" (24.38mm) | |
Diameter | - | |
Tip Chip Size | PLCC-68 | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,76000 € | 129,76 € |
| Unit Price without VAT: | 129,76000 € |
|---|---|
| Unit Price with VAT: | 154,41440 € |

