
RFP-QD19 | |
|---|---|
DigiKey Part Number | 5358-RFP-QD19-ND |
Manufacturer | |
Manufacturer Product Number | RFP-QD19 |
Description | CARTRIDGE, QUAD, QFP-44 CHIP PA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Quad For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Quad | |
Height | - | |
Width | 0.635" (16.13mm) | |
Length | 0.635" (16.13mm) | |
Diameter | - | |
Tip Chip Size | QFB | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,15000 € | 128,15 € |
| Unit Price without VAT: | 128,15000 € |
|---|---|
| Unit Price with VAT: | 152,49850 € |

