
RCP-SL2 | |
|---|---|
DigiKey Part Number | 5358-RCP-SL2-ND |
Manufacturer | |
Manufacturer Product Number | RCP-SL2 |
Description | CARTRIDGE, SLOT, 1206 CHIP PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Slot For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Slot | |
Height | 0.064" (1.63mm) | |
Width | - | |
Length | 0.137" (3.48mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 880°F (471°C) | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,37000 € | 59,37 € |
| Unit Price without VAT: | 59,37000 € |
|---|---|
| Unit Price with VAT: | 70,65030 € |

