
RCP-QD4 | |
|---|---|
DigiKey Part Number | 5358-RCP-QD4-ND |
Manufacturer | |
Manufacturer Product Number | RCP-QD4 |
Description | CARTRIDGE, QUAD, PLCC-32 CHIP P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Quad For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Category | Tip Shape Quad |
Manufacturer Metcal | Width 0.550" (13.97mm) |
Series | Length 0.450" (11.43mm) |
Packaging Bulk | Tip Chip Size PLCC-32 |
Part Status Active | Temperature Range 880°F (471°C) |
Tip Type Rework | For Use With/Related Products MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,56000 € | 100,56 € |
| Unit Price without VAT: | 100,56000 € |
|---|---|
| Unit Price with VAT: | 119,66640 € |

