
RCP-DL2 | |
|---|---|
DigiKey Part Number | 5358-RCP-DL2-ND |
Manufacturer | |
Manufacturer Product Number | RCP-DL2 |
Description | CARTRIDGE, TUNNEL, SOIC-8 CHIP P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Tunnel For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
Datasheet | Datasheet |
Category | Tip Shape Tunnel |
Manufacturer Metcal | Width 0.170" (4.32mm) |
Series | Length 0.090" (2.29mm) |
Packaging Bulk | Tip Chip Size SOIC-8 |
Part Status Active | Temperature Range 880°F (471°C) |
Tip Type Rework | For Use With/Related Products MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,83000 € | 65,83 € |
| Unit Price without VAT: | 65,83000 € |
|---|---|
| Unit Price with VAT: | 78,33770 € |

