
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Blade | |
Height | - | |
Width | 1.102" (28.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,97000 € | 125,97 € |
| 5 | 114,32200 € | 571,61 € |
| 10 | 113,60000 € | 1.136,00 € |
| Unit Price without VAT: | 125,97000 € |
|---|---|
| Unit Price with VAT: | 149,90430 € |

