
PTTC-706 | |
|---|---|
DigiKey Part Number | 5358-PTTC-706-ND |
Manufacturer | |
Manufacturer Product Number | PTTC-706 |
Description | PTTC SOLDER TWEEZER CARTRIDGE, B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Tweezer For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Tweezer | |
Height | 0.280" (7.11mm) | |
Width | 0.810" (20.57mm) | |
Length | 0.500" (12.70mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,31000 € | 122,31 € |
| Unit Price without VAT: | 122,31000 € |
|---|---|
| Unit Price with VAT: | 145,54890 € |

