Rework Tip Blade For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTTC-603

DigiKey Part Number
5358-PTTC-603-ND
Manufacturer
Manufacturer Product Number
PTTC-603
Description
PTTC SOLDER TWEEZER CARTRIDGE, B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Blade For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Blade
Height
0.040" (1.02mm)
Width
0.080" (2.03mm)
Length
0.650" (16.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
675°F (357°C)
For Use With/Related Products
CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
198,65000 €98,65 €
589,52400 €447,62 €
1086,49100 €864,91 €
Manufacturers Standard Package
Unit Price without VAT:98,65000 €
Unit Price with VAT:117,39350 €