
PTC-9FB1235R | |
|---|---|
DigiKey Part Number | 5358-PTC-9FB1235R-ND |
Manufacturer | |
Manufacturer Product Number | PTC-9FB1235R |
Description | TWEEZER CARTRIDGE, BENT 30 DEG, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Bent 30° For CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Bent 30° | |
Height | - | |
Width | 0.138" (3.50mm) | |
Length | 0.476" (12.10mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 878°F (470°C) | |
For Use With/Related Products | CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,82000 € | 93,82 € |
| Unit Price without VAT: | 93,82000 € |
|---|---|
| Unit Price with VAT: | 111,64580 € |

