
PTC-9CN2304A | |
|---|---|
DigiKey Part Number | 5358-PTC-9CN2304A-ND |
Manufacturer | |
Manufacturer Product Number | PTC-9CN2304A |
Description | TWEEZER CARTRIDGE, CONICAL, 0.4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Conical For CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.748" (19.00mm) |
Series | Diameter 0.016" (0.40mm) |
Packaging Bulk | Temperature Range 878°F (470°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Tip Type Tweezer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,82000 € | 93,82 € |
| Unit Price without VAT: | 93,82000 € |
|---|---|
| Unit Price with VAT: | 111,64580 € |

