
PTC-9BL1306R | |
|---|---|
DigiKey Part Number | 5358-PTC-9BL1306R-ND |
Manufacturer | |
Manufacturer Product Number | PTC-9BL1306R |
Description | TWEEZER CARTRIDGE, BLADE, 6.35MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Blade For CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Datasheet | Datasheet |
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.028" (0.70mm) |
Series | Width 0.248" (6.30mm) |
Packaging Bulk | Length 0.500" (12.70mm) |
Part Status Active | Temperature Range 878°F (470°C) |
Tip Type Tweezer | For Use With/Related Products CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,82000 € | 93,82 € |
| Unit Price without VAT: | 93,82000 € |
|---|---|
| Unit Price with VAT: | 111,64580 € |

