Tweezer Tip Bent 30° For CV-500, CV-5200, MX-500, MX-5000, MX-5200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC-8CN1404A

DigiKey Part Number
5358-PTC-8CN1404A-ND
Manufacturer
Manufacturer Product Number
PTC-8CN1404A
Description
TWEEZER CARTRIDGE, BENT 30 DEG,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezer Tip Bent 30° For CV-500, CV-5200, MX-500, MX-5000, MX-5200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Bent 30°
Manufacturer
Metcal
Length
0.563" (14.30mm)
Series
Diameter
0.016" (0.40mm)
Packaging
Bulk
Temperature Range
806°F (430°C)
Part Status
Active
For Use With/Related Products
CV-500, CV-5200, MX-500, MX-5000, MX-5200
Tip Type
Tweezer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,82000 €93,82 €
Manufacturers Standard Package
Unit Price without VAT:93,82000 €
Unit Price with VAT:111,64580 €