
PTC-6CN1404A | |
|---|---|
DigiKey Part Number | 5358-PTC-6CN1404A-ND |
Manufacturer | |
Manufacturer Product Number | PTC-6CN1404A |
Description | TWEEZER CARTRIDGE, BENT 30 DEG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Bent 30° For CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Datasheet | Datasheet |
Category | Tip Type Tweezer |
Manufacturer Metcal | Tip Shape Bent 30° |
Series | Length 0.563" (14.30mm) |
Packaging Bulk | Diameter 0.016" (0.40mm) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,61000 € | 90,61 € |
| Unit Price without VAT: | 90,61000 € |
|---|---|
| Unit Price with VAT: | 107,82590 € |

