
PTC-6BL1306R | |
|---|---|
DigiKey Part Number | 5358-PTC-6BL1306R-ND |
Manufacturer | |
Manufacturer Product Number | PTC-6BL1306R |
Description | TWEEZER CARTRIDGE, BLADE, 6.35MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Blade For CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Blade | |
Height | 0.028" (0.70mm) | |
Width | 0.248" (6.30mm) | |
Length | 0.500" (12.70mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,51000 € | 95,51 € |
| Unit Price without VAT: | 95,51000 € |
|---|---|
| Unit Price with VAT: | 113,65690 € |

