Image for PCT-101-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT-101-21

DigiKey Part Number
5358-PCT-101-21-ND
Manufacturer
Manufacturer Product Number
PCT-101-21
Description
FOCUS PREHEATER 230V W/ ARM REST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) 450W 1 240VAC Auto Off, ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wattage
450W
Manufacturer
Metcal
Voltage - Input
240VAC
Series
Number of Channels
1
Packaging
Bulk
Control/Display Type
Digital
Part Status
Active
Temperature Range
0°C ~ 40°C
Type
Rework (Hot Air)
Features
Auto Off, ESD Safe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1741,96000 €741,96 €
Manufacturers Standard Package
Unit Price without VAT:741,96000 €
Unit Price with VAT:882,93240 €