
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 450W | |
Voltage - Input | 110VAC | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 0°C ~ 40°C | |
Features | Auto Off, ESD Safe | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,30000 € | 751,30 € |
| Unit Price without VAT: | 751,30000 € |
|---|---|
| Unit Price with VAT: | 894,04700 € |

