
Category | Width 0.031" (0.80mm) |
Manufacturer Metcal | Length 0.197" (5.00mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 874°F (468°C) |
Tip Type Soldering | For Use With/Related Products CV-H9-MFH, MX-H9-MFH |
Tip Shape Chisel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,75000 € | 40,75 € |
| Unit Price without VAT: | 40,75000 € |
|---|---|
| Unit Price with VAT: | 48,49250 € |

