
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.016" (0.40mm) | |
Length | 0.197" (5.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 874°F (468°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,51000 € | 40,51 € |
| Unit Price without VAT: | 40,51000 € |
|---|---|
| Unit Price with VAT: | 48,20690 € |

