
MFTC-7CNB5602 | |
|---|---|
DigiKey Part Number | 5358-MFTC-7CNB5602-ND |
Manufacturer | |
Manufacturer Product Number | MFTC-7CNB5602 |
Description | CONICAL BENT 0.2MMX5.6MM FOR MIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent 30° For CV-H9-MFH, MX-H9-MFH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | 0.220" (5.58mm) | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,75000 € | 40,75 € |
| Unit Price without VAT: | 40,75000 € |
|---|---|
| Unit Price with VAT: | 48,49250 € |


