
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.047" (1.20mm) | |
Length | 0.197" (5.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,27000 € | 41,27 € |
| Unit Price without VAT: | 41,27000 € |
|---|---|
| Unit Price with VAT: | 49,11130 € |



