Soldering Tip Conical, Bent 30° For CV-H9-MFH, MX-H9-MFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFTC-6CNB5602

DigiKey Part Number
5358-MFTC-6CNB5602-ND
Manufacturer
Manufacturer Product Number
MFTC-6CNB5602
Description
CONICAL BENT 0.2MMX5.6MM FOR MIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For CV-H9-MFH, MX-H9-MFH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical, Bent 30°
Height
-
Width
-
Length
0.008" (0.20mm)
Diameter
0.220" (5.60mm)
Tip Chip Size
-
Temperature Range
675°F (357°C)
For Use With/Related Products
CV-H9-MFH, MX-H9-MFH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,27000 €41,27 €
537,44400 €187,22 €
Manufacturers Standard Package
Unit Price without VAT:41,27000 €
Unit Price with VAT:49,11130 €