
MFTC-6CNB4501 | |
|---|---|
DigiKey Part Number | 5358-MFTC-6CNB4501-ND |
Manufacturer | |
Manufacturer Product Number | MFTC-6CNB4501 |
Description | CONICAL BENT 0.1MMX4.5MM MFTC FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent 30° For CV-H9-MFH, MX-H9-MFH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | - | |
Length | 0.177" (4.50mm) | |
Diameter | 0.004" (0.10mm) | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,27000 € | 41,27 € |
| 5 | 37,44400 € | 187,22 € |
| 10 | 35,91200 € | 359,12 € |
| Unit Price without VAT: | 41,27000 € |
|---|---|
| Unit Price with VAT: | 49,11130 € |

