
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.031" (0.80mm) | |
Length | 0.197" (5.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 € | 40,00 € |
| 5 | 36,30600 € | 181,53 € |
| Unit Price without VAT: | 40,00000 € |
|---|---|
| Unit Price with VAT: | 47,60000 € |

