
Category | Height 0.008" (0.20mm) |
Manufacturer Metcal | Length 0.268" (6.80mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 874°F (468°C) |
Tip Type Tweezer | For Use With/Related Products CV-H10-MFT, MX-H10-MFT |
Tip Shape Conical, Bent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,03000 € | 76,03 € |
| Unit Price without VAT: | 76,03000 € |
|---|---|
| Unit Price with VAT: | 90,47570 € |

