
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Blade | |
Height | - | |
Width | 0.012" (0.31mm) | |
Length | 0.213" (5.42mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-H10-MFT, MX-H10-MFT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,47000 € | 75,47 € |
| Unit Price without VAT: | 75,47000 € |
|---|---|
| Unit Price with VAT: | 89,80930 € |


