
Category | Tip Shape Conical, Bent |
Manufacturer Metcal | Width 0.016" (0.40mm) |
Series | Length 0.220" (5.58mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 675°F (357°C) |
Tip Type Tweezer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,49000 € | 74,49 € |
| Unit Price without VAT: | 74,49000 € |
|---|---|
| Unit Price with VAT: | 88,64310 € |

