
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.027" (0.69mm) | |
Width | 0.209" (5.30mm) | |
Length | 0.325" (8.26mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-5000, MX-5200, MX-H6-HTD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,05000 € | 59,05 € |
| 5 | 53,58400 € | 267,92 € |
| 10 | 51,39000 € | 513,90 € |
| 25 | 48,79600 € | 1.219,90 € |
| Unit Price without VAT: | 59,05000 € |
|---|---|
| Unit Price with VAT: | 70,26950 € |

