
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Chisel |
Series | Width 0.209" (5.30mm) |
Packaging Bulk | Temperature Range 806°F (430°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,61000 € | 56,61 € |
| Unit Price without VAT: | 56,61000 € |
|---|---|
| Unit Price with VAT: | 67,36590 € |

