
Category | Tip Shape Chisel |
Manufacturer Metcal | Height 0.020" (0.50mm) |
Series | Width 0.098" (2.50mm) |
Packaging Box | Length 0.310" (7.87mm) |
Part Status Active | Temperature Range 874°F (468°C) |
Tip Type Soldering | For Use With/Related Products MX-5000, MX-5200, MX-H6-HTD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 € | 58,31 € |
| 5 | 52,91800 € | 264,59 € |
| 10 | 50,75100 € | 507,51 € |
| 25 | 48,18920 € | 1.204,73 € |
| Unit Price without VAT: | 58,31000 € |
|---|---|
| Unit Price with VAT: | 69,38890 € |

