
HN-B3232 | |
|---|---|
DigiKey Part Number | 5358-HN-B3232-ND |
Manufacturer | |
Manufacturer Product Number | HN-B3232 |
Description | NOZZLE, SQUARE, 32MM X 32MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For HCT-1000 |
Category | Tip Type Desoldering |
Manufacturer Metcal | Tip Shape Nozzle |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | For Use With/Related Products HCT-1000 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,65000 € | 463,65 € |
| Unit Price without VAT: | 463,65000 € |
|---|---|
| Unit Price with VAT: | 551,74350 € |

