Rework (Hot Air) Tip Nozzle For HCT-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN-B2525

DigiKey Part Number
5358-HN-B2525-ND
Manufacturer
Manufacturer Product Number
HN-B2525
Description
NOZZLE, SQUARE, 25.0 MM X 25.0 M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework (Hot Air) Tip Nozzle For HCT-1000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Nozzle
Manufacturer
Metcal
Width
0.984" (25.00mm)
Packaging
Box
Length
0.984" (25.00mm)
Part Status
Active
Temperature Range
842°F (450°C)
Tip Type
Rework (Hot Air)
For Use With/Related Products
HCT-1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1388,40000 €388,40 €
Manufacturers Standard Package
Unit Price without VAT:388,40000 €
Unit Price with VAT:462,19600 €