
Category | Tip Type Desoldering |
Manufacturer Metcal | Tip Shape Nozzle |
Series | Height 0.394" (10.00mm) |
Packaging Bulk | Width 0.394" (10.00mm) |
Part Status Active | For Use With/Related Products HCT-1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,66000 € | 430,66 € |
| Unit Price without VAT: | 430,66000 € |
|---|---|
| Unit Price with VAT: | 512,48540 € |

