
HCV-9VG0053S | |
|---|---|
DigiKey Part Number | 5358-HCV-9VG0053S-ND |
Manufacturer | |
Manufacturer Product Number | HCV-9VG0053S |
Description | HCV CARTRIDGE, V-GROOVE CHISEL, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-5200, MX-5200 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.028" (0.70mm) | |
Width | 0.209" (5.30mm) | |
Length | 0.327" (8.30mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 878°F (470°C) | |
For Use With/Related Products | CV-5200, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,88000 € | 56,88 € |
| Unit Price without VAT: | 56,88000 € |
|---|---|
| Unit Price with VAT: | 67,68720 € |

