
Category | Height 0.098" (2.49mm) |
Manufacturer Metcal | Width 0.409" (10.40mm) |
Series | Length 0.866" (22.00mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 626°F (330°C) |
Tip Type Soldering | For Use With/Related Products CV-5200, MX-5200 |
Tip Shape Slot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,44000 € | 140,44 € |
| Unit Price without VAT: | 140,44000 € |
|---|---|
| Unit Price with VAT: | 167,12360 € |

