
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Slot | |
Height | 0.063" (1.60mm) | |
Width | 0.276" (7.00mm) | |
Length | 0.499" (12.68mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | CV-5200, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,59000 € | 130,59 € |
| Unit Price without VAT: | 130,59000 € |
|---|---|
| Unit Price with VAT: | 155,40210 € |

