
HCV-7CH0018S | |
|---|---|
DigiKey Part Number | 5358-HCV-7CH0018S-ND |
Manufacturer | |
Manufacturer Product Number | HCV-7CH0018S |
Description | HCV, CARTRIDGE, CHISEL, 1.78MM, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-5200, MX-5200 |
Category | Height 0.022" (0.56mm) |
Manufacturer Metcal | Width 0.073" (1.85mm) |
Series | Length 0.394" (10.00mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 734°F (390°C) |
Tip Type Soldering | For Use With/Related Products CV-5200, MX-5200 |
Tip Shape Chisel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,88000 € | 56,88 € |
| Unit Price without VAT: | 56,88000 € |
|---|---|
| Unit Price with VAT: | 67,68720 € |

