


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.098" (2.50mm) ID | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | HCT-910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| 5 | 36,51600 € | 182,58 € |
| 10 | 35,02100 € | 350,21 € |
| 25 | 33,13800 € | 828,45 € |
| 50 | 32,70280 € | 1.635,14 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 47,88560 € |




