
Category | Tip Shape Knife |
Manufacturer Metcal | Width 0.157" (4.00mm) |
Series | Length 0.512" (13.00mm) |
Packaging Box | Temperature Range 392°F ~ 842°F (200°C ~ 450°C) |
Part Status Active | For Use With/Related Products GT120, GT-HP-6C |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,39000 € | 52,39 € |
| Unit Price without VAT: | 52,39000 € |
|---|---|
| Unit Price with VAT: | 62,34410 € |

