Soldering Tip Conical, Bent 30° For GT120, GT-HP-6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC-CN1505R

DigiKey Part Number
5358-GTC-CN1505R-ND
Manufacturer
Manufacturer Product Number
GTC-CN1505R
Description
CONICAL CARTRIDGE (GTC), BENT, R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For GT120, GT-HP-6C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical, Bent 30°
Manufacturer
Metcal
Width
0.020" (0.51mm)
Series
Length
0.591" (15.00mm)
Packaging
Box
Temperature Range
392°F ~ 842°F (200°C ~ 450°C)
Part Status
Active
For Use With/Related Products
GT120, GT-HP-6C
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,87000 €41,87 €
Manufacturers Standard Package
Unit Price without VAT:41,87000 €
Unit Price with VAT:49,82530 €