
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.071" (1.80mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 842°F (200°C ~ 450°C) | |
For Use With/Related Products | GT120, GT-HP-6C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 € | 41,87 € |
| Unit Price without VAT: | 41,87000 € |
|---|---|
| Unit Price with VAT: | 49,82530 € |

