
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 5 | 12,25400 € | 61,27 € |
| 10 | 11,75200 € | 117,52 € |
| 25 | 11,11960 € | 277,99 € |
| 50 | 10,66400 € | 533,20 € |
| 100 | 10,22740 € | 1.022,74 € |
| 500 | 9,43390 € | 4.716,95 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

