Soldering Tip Conical For GT90, GT-HC-T4, GT-HP-T4UF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT4-CN0010A

DigiKey Part Number
5358-GT4-CN0010A-ND
Manufacturer
Manufacturer Product Number
GT4-CN0010A
Description
CONICAL TIP (GT4), SHARP, ( X L)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For GT90, GT-HC-T4, GT-HP-T4UF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical
Manufacturer
Metcal
Width
0.039" (1.00mm)
Series
Length
0.551" (14.00mm)
Packaging
Box
Temperature Range
392°F ~ 842°F (200°C ~ 450°C)
Part Status
Active
For Use With/Related Products
GT90, GT-HC-T4, GT-HP-T4UF
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,21000 €11,21 €
510,17000 €50,85 €
109,75400 €97,54 €
259,22960 €230,74 €
508,85160 €442,58 €
1008,48910 €848,91 €
5007,70366 €3.851,83 €
Manufacturers Standard Package
Unit Price without VAT:11,21000 €
Unit Price with VAT:13,33990 €