Image for DX-255 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX-255

DigiKey Part Number
5358-DX-255-ND
Manufacturer
Manufacturer Product Number
DX-255
Description
METCAL, BASIC DISPENSER, 0-15 PS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bulk Dispensing System Pneumatic 0PSI ~ 15PSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Bulk
Part Status
Active
Type
Bulk Dispensing System
Operating Mode
Pneumatic
Capacity
-
Pressure Range
0PSI ~ 15PSI
Temperature Range
-
Voltage - Input
100VAC ~ 240VAC
For Use With/Related Products
Multi-Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1654,31000 €654,31 €
Manufacturers Standard Package
Unit Price without VAT:654,31000 €
Unit Price with VAT:778,62890 €