
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.080" (2.03mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,87000 € | 55,87 € |
| Unit Price without VAT: | 55,87000 € |
|---|---|
| Unit Price with VAT: | 66,48530 € |

